Part Details for ATS-HP-F6L300S15W-304 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F6L300S15W-304 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F6L300S15W-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F6L300S15W-304-ND
|
DigiKey | FLAT HEATPIPE 15W 7.6X3.8X300MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$10.8171 / $15.2700 | Buy Now |
DISTI #
ATS-HP-F6L300S15W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F6L300S15W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.1200 | Buy Now |
DISTI #
984-HPF6L300S15W304
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 300x7.61x3.8mm RoHS: Compliant | 0 |
|
$10.1100 / $10.5600 | Order Now |
DISTI #
V99:2348_21808991
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 50 |
|
$4.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$10.2500 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 300 x 7.61 x 3.8 mm copper sintered wick RoHS: Compliant | 0 |
|
$11.5200 / $16.8000 | Buy Now |
DISTI #
31330869
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$4.3000 | Buy Now |
DISTI #
ATSHPF6LS15W303
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$11.3500 | Buy Now |
DISTI #
000000000006101270
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 300x7.61x3.8mm Min Qty: 1 | 0 |
|
$10.8600 / $14.5500 | Buy Now |