Part Details for ATS-HP-F6L300S17W-352 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F6L300S17W-352 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F6L300S17W-352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F6L300S17W-352-ND
|
DigiKey | FLAT HEATPIPE 17W 6.8X5.3X300MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$10.8171 / $15.2700 | Buy Now |
DISTI #
ATS-HP-F6L300S17W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F6L300S17W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.1200 | Buy Now |
DISTI #
984-HPF6L300S17W352
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 300x6.77x5.3mm RoHS: Compliant | 0 |
|
$10.1100 / $10.5600 | Order Now |
DISTI #
V99:2348_21809023
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 50 |
|
$4.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$10.2500 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 300 x 6.77 x 5.3 mm copper sintered wick RoHS: Compliant | 0 |
|
$11.5200 / $16.8000 | Buy Now |
DISTI #
ATSHPF6L300S17W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$11.3500 | Buy Now |
DISTI #
000000000006101276
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 300x6.77x5.3mm Min Qty: 1 | 0 |
|
$10.8600 / $14.5500 | Buy Now |
Part Details for ATS-HP-F6L300S17W-352
ATS-HP-F6L300S17W-352 CAD Models
ATS-HP-F6L300S17W-352 Part Data Attributes
|
ATS-HP-F6L300S17W-352
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-F6L300S17W-352
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |