Part Details for ATS-HP-F8L350S17W-369 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F8L350S17W-369 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F8L350S17W-369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F8L350S17W-369-ND
|
DigiKey | FLAT HEATPIPE 17W 11.3X3X350MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$13.9335 / $19.6700 | Buy Now |
DISTI #
ATS-HP-F8L350S17W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F8L350S17W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.4760 | Buy Now |
DISTI #
984-HPF8L350S17W369
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 350x11.25x3mm RoHS: Compliant | 0 |
|
$12.7700 / $13.8800 | Order Now |
DISTI #
V99:2348_21809034
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 50 |
|
$0.9943 / $3.9315 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Container: Tray | 0Tray |
|
$13.2000 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 350 x 11.25 x 3 mm copper sintered wick RoHS: Compliant | 0 |
|
$13.4300 / $28.1300 | Buy Now |
DISTI #
31341052
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$0.9943 | Buy Now |
DISTI #
ATSHPF8L350S17W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$14.6200 | Buy Now |
DISTI #
000000000006101371
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 350x11.25x3mm Min Qty: 1 | 0 |
|
$13.9900 / $18.7400 | Buy Now |
Part Details for ATS-HP-F8L350S17W-369
ATS-HP-F8L350S17W-369 CAD Models
ATS-HP-F8L350S17W-369 Part Data Attributes:
|
ATS-HP-F8L350S17W-369
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-F8L350S17W-369
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |