Part Details for ATS-TEC23-36-014 by Advanced Thermal Solutions Inc
Overview of ATS-TEC23-36-014 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-TEC23-36-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-TEC23-36-014-ND
|
DigiKey | TEC MODULE, 23X23X3.6 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
48 In Stock |
|
$14.4579 / $17.2300 | Buy Now |
DISTI #
ATS-TEC23-36-014
|
Avnet Americas | TEC MODULE, 23X23X3.6 - Bulk (Alt: ATS-TEC23-36-014) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 25 |
|
$17.0640 | Buy Now |
DISTI #
984-ATS-TEC23-36-014
|
Mouser Electronics | Thermoelectric Peltier Modules Thermoelectric Module, 23x23x3.6mm LxWxH, 3A, 8.5Vmax, 14.9W Qmax, 100mm Wire RoHS: Compliant | 0 |
|
$12.6000 / $16.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 50 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$11.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1500 / $14.1800 | Buy Now |
DISTI #
000000000006101548
|
Sager | Thermoelectric Peltier Modules Thermoelectric Module, 23x23x3.6mm LxWxH, 3A, 8.5Vmax, 14.9W Qmax, 100mm Wire Min Qty: 50 | 0 |
|
$12.2600 / $13.1400 | Buy Now |