Part Details for ATS-X50330G-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X50330G-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-X50330G-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1972-ND
|
DigiKey | SUPERGRIP HEATSINK 33X33X12.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
120 In Stock |
|
$15.1439 / $21.3800 | Buy Now |
DISTI #
ATS-X50330G-C1-R0
|
Avnet Americas | MAXIFLOW SUPERGRIP HS AEMBLY- STD - Bulk (Alt: ATS-X50330G-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1680 | Buy Now |
DISTI #
V99:2348_18689966
|
Arrow Electronics | Heat Sink Passive BGA Angle SMD Aluminum 3.5°C/W Blue Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 100 |
|
$5.4390 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$14.3500 | Buy Now |
DISTI #
25962667
|
Verical | Heat Sink Passive BGA Angle SMD Aluminum 3.5°C/W Blue Anodized RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$5.4390 | Buy Now |
DISTI #
ATS-X50330G-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 33mm, W: 33mm, H: 12.5mm Min Qty: 1 | 0 |
|
$18.7500 / $25.2200 | RFQ |
DISTI #
ATS-X50330GC1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$15.8900 | Buy Now |
Part Details for ATS-X50330G-C1-R0
ATS-X50330G-C1-R0 CAD Models
ATS-X50330G-C1-R0 Part Data Attributes
|
ATS-X50330G-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-X50330G-C1-R0
Advanced Thermal Solutions Inc
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Color | BLUE | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 12.5 mm | |
Length | 33 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 33 mm |