Part Details for ATS-X53325B-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X53325B-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-X53325B-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2004-ND
|
DigiKey | SUPERGRIP HEATSINK 32X32X7.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
95 In Stock |
|
$13.2509 / $18.7100 | Buy Now |
DISTI #
ATS-X53325B-C1-R0
|
Avnet Americas | 3.25 x 3.25 x 7.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP - Bulk (Alt: ATS-X53325B-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5220 | Buy Now |
DISTI #
984-ATS-X53325B-C1R0
|
Mouser Electronics | Heat Sinks BGA Cooling Solutions w/superGRIP Attachment, High Performance, 32.5x32.5x7.5mm RoHS: Compliant | 0 |
|
$12.5400 / $12.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$12.5500 | Buy Now |
|
Onlinecomponents.com | 32.5 x 32.5 x 7.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$12.7700 / $26.7500 | Buy Now |
DISTI #
ATS-X53325B-C1-R0
|
Avnet Americas | 3.25 x 3.25 x 7.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP - Bulk (Alt: ATS-X53325B-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5220 | Buy Now |
DISTI #
ATS-X53325B-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 32.5mm, W: 32.5mm, H: 7.5mm Min Qty: 1 | 0 |
|
$16.4100 / $22.0700 | RFQ |
DISTI #
ATS-X53325B-C1-R0
|
Avnet Americas | 3.25 x 3.25 x 7.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP - Bulk (Alt: ATS-X53325B-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5220 | Buy Now |
Part Details for ATS-X53325B-C1-R0
ATS-X53325B-C1-R0 CAD Models
ATS-X53325B-C1-R0 Part Data Attributes
|
ATS-X53325B-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-X53325B-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |