Part Details for ATS-X53325P-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X53325P-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-X53325P-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2036-ND
|
DigiKey | SUPERGRIP HEATSINK 32X32X17.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
122 In Stock |
|
Buy Now | |
DISTI #
ATS-X53325P-C1-R0
|
Avnet Americas | 3.25 x 3.25 x 17.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP - Bulk (Alt: ATS-X53325P-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7800 | Buy Now |
DISTI #
984-ATS-X53325P-C1R0
|
Mouser Electronics | Heat Sinks BGA Cooling Solutions w/superGRIP Attachment, High Performance, 32.5x32.5x17.5mm RoHS: Compliant | 0 |
|
$14.7500 / $15.1200 | Order Now |
DISTI #
V99:2348_18691957
|
Arrow Electronics | Heat Sink Passive BGA Extruded Clip Aluminum 4.1°C/W Blue Anodized Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 100 |
|
$5.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$14.7600 | Buy Now |
|
Onlinecomponents.com | 32.5 x 32.5 x 17.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$15.0200 / $31.4600 | Buy Now |
DISTI #
25962788
|
Verical | Heat Sink Passive BGA Extruded Clip Aluminum 4.1°C/W Blue Anodized Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$5.6000 | Buy Now |
DISTI #
ATS-X53325P-C1-R0
|
Avnet Americas | 3.25 x 3.25 x 17.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP - Bulk (Alt: ATS-X53325P-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7800 | Buy Now |
DISTI #
ATS-X53325P-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 32.5mm, W: 32.5mm, 4.1°C/W Min Qty: 1 | 0 |
|
$19.3000 / $25.9500 | RFQ |
DISTI #
ATS-X53325P-C1-R0
|
Avnet Americas | 3.25 x 3.25 x 17.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP - Bulk (Alt: ATS-X53325P-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7800 | Buy Now |
Part Details for ATS-X53325P-C1-R0
ATS-X53325P-C1-R0 CAD Models
ATS-X53325P-C1-R0 Part Data Attributes
|
ATS-X53325P-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-X53325P-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |