Part Details for ATS014014007-SF-3F by Advanced Thermal Solutions Inc
Overview of ATS014014007-SF-3F by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS014014007-SF-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS014014007-SF-3F-ND
|
DigiKey | HEATSINK 14X14X7MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
166 In Stock |
|
$1.6741 / $2.4900 | Buy Now |
DISTI #
ATS014014007-SF-3F
|
Avnet Americas | 14 x 14 x 7 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS014014007-SF-3F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
984-ATS014014007SF3F
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 14x14x7mm (LxWxH) RoHS: Compliant | 0 |
|
$1.6800 / $2.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.5900 | Buy Now |
DISTI #
ATS014014007-SF-3F
|
Avnet Americas | 14 x 14 x 7 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS014014007-SF-3F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 | Buy Now |
Part Details for ATS014014007-SF-3F
ATS014014007-SF-3F CAD Models
ATS014014007-SF-3F Part Data Attributes:
|
ATS014014007-SF-3F
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS014014007-SF-3F
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |