Part Details for ATS060060006-SF-16E by Advanced Thermal Solutions Inc
Overview of ATS060060006-SF-16E by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ATS060060006-SF-16E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS060060006-SF-16E-ND
|
DigiKey | HEATSINK 60X60X6MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$6.2456 / $9.0600 | Buy Now |
DISTI #
ATS060060006-SF-16
|
Avnet Americas | 60 x 60 x 6 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS060060006-SF-16) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7300 | Buy Now |
DISTI #
984-AT060060006SF16E
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 60x60x6mm (LxWxH) RoHS: Compliant | 0 |
|
$6.2400 / $9.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.9200 | Buy Now |
DISTI #
ATS060060006-SF-16
|
Avnet Americas | 60 x 60 x 6 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS060060006-SF-16) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7300 | Buy Now |
Part Details for ATS060060006-SF-16E
ATS060060006-SF-16E CAD Models
ATS060060006-SF-16E Part Data Attributes:
|
ATS060060006-SF-16E
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS060060006-SF-16E
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |