Part Details for ATS060060024-SF-16W by Advanced Thermal Solutions Inc
Overview of ATS060060024-SF-16W by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS060060024-SF-16W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS060060024-SF-16W-ND
|
DigiKey | HEATSINK 60X60X24MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$8.5976 / $12.3800 | Buy Now |
DISTI #
ATS060060024-SF-16
|
Avnet Americas | 60 x 60 x 24 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS060060024-SF-16) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2580 | Buy Now |
DISTI #
984-AT060060024SF16W
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 60x60x24mm (LxWxH) RoHS: Compliant | 0 |
|
$8.7600 / $9.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$8.3100 | Buy Now |
DISTI #
ATS060060024-SF-16
|
Avnet Americas | 60 x 60 x 24 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS060060024-SF-16) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2580 | Buy Now |
Part Details for ATS060060024-SF-16W
ATS060060024-SF-16W CAD Models
ATS060060024-SF-16W Part Data Attributes:
|
ATS060060024-SF-16W
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS060060024-SF-16W
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |