-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 8MHz Nom, HC-49/US-SM, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1251CT-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
106537 In Stock |
|
$0.1180 / $0.2500 | Buy Now |
DISTI #
ATS080BSM-1E
|
Avnet Americas | Crystal 8MHz 18pF 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS080BSM-1E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1122 / $0.3775 | Buy Now |
DISTI #
774-ATS080BSM-1E
|
Mouser Electronics | Crystals 8MHz 18pF Fund. -40C +85C RoHS: Compliant | 7572 |
|
$0.1180 / $0.2500 | Buy Now |
|
Future Electronics | ATS-SM Series 8 MHz ±30 ppm 18 pF SMT HC-49/US Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.1060 / $0.1838 | Buy Now |
DISTI #
51529115
|
Verical | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1827 | Americas - 2000 |
|
$0.2553 | Buy Now |
DISTI #
ATS080BSM-1E
|
Avnet Abacus | Crystal 8MHz 18pF 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS080BSM-1E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.1060 / $0.1838 | Buy Now |
|
Perfect Parts Corporation | 54 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS080BSM-1E
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS080BSM-1E
CTS Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom, HC-49/US-SM, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |