Part Details for ATS143SM by CTS Corporation
Overview of ATS143SM by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ATS143SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS143SM
|
Avnet Americas | Crystal 14.31818MHz Series 2-Pin HC49/US SM Bulk - Bulk (Alt: ATS143SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1071 / $0.1842 | Buy Now |
DISTI #
774-ATS143SM
|
Mouser Electronics | Crystals 14.31818MHz RoHS: Compliant | 179 |
|
$0.1520 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.1525 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1119 / $0.2501 | Buy Now |
DISTI #
ATS143SM
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ATS143SM
ATS143SM CAD Models
ATS143SM Part Data Attributes:
|
ATS143SM
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS143SM
CTS Corporation
Series - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |