Part Details for ATS22D62Q by Schneider Electric
Overview of ATS22D62Q by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS22D62Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1642
|
Newark | Soft Starter, 3-Ph, 30Kw, 440Vac, Motor Starter Type:Soft Starter, Power Rating:30Kw, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:62A, Supply Voltage Min:230Vac, Supply Voltage Max:440Vac, Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATS22D62Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,451.2300 / $1,496.1200 | Buy Now |
DISTI #
4008-ATS22D62Q-ND
|
DigiKey | SOFT STARTER-ATS22-CONTROL 220V- Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,386.2000 | Buy Now |
DISTI #
996-ATS22D62Q
|
Mouser Electronics | Motor Drives Soft Start 230-440vac 230Vcntrl,63amp RoHS: Compliant | 3 |
|
$1,244.7900 / $1,244.9300 | Buy Now |
DISTI #
71361143
|
RS | Soft Start 230-440vac 230Vcntrl63amp | Schneider Electric ATS22D62Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,316.8900 / $1,386.2000 | RFQ |
DISTI #
ATS22D62Q
|
TME | Module: soft-start, for DIN rail mounting, 30kW, 62A Min Qty: 1 | 0 |
|
$995.4000 / $1,026.2700 | RFQ |