Part Details for ATS22D75Q by Schneider Electric
Overview of ATS22D75Q by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS22D75Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ATS22D75Q-ND
|
DigiKey | SOFT START 230-440VAC 230VCNTRL, Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$1,544.8400 | Buy Now |
DISTI #
996-ATS22D75Q
|
Mouser Electronics | Motor Drives Soft Start 230-440vac 230Vcntrl,75amp RoHS: Compliant | 1 |
|
$1,359.7200 / $1,359.9700 | Buy Now |
DISTI #
71361144
|
RS | Soft Start 230-440vac 230Vcntrl75amp | Schneider Electric ATS22D75Q RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,544.8400 | RFQ |
DISTI #
ATS22D75Q
|
TME | Module: soft-start, for DIN rail mounting, 37kW, 75A Min Qty: 1 | 0 |
|
$1,046.3500 / $1,078.9700 | RFQ |
DISTI #
2042979
|
Farnell | SOFT STARTER, ATS22, 400V, 75A RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$627.0850 | Buy Now |
Part Details for ATS22D75Q
ATS22D75Q CAD Models
ATS22D75Q Part Data Attributes:
|
ATS22D75Q
Schneider Electric
Buy Now
|
Compare Parts:
ATS22D75Q
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |