Part Details for ATS240CSM-1 by CTS Corporation
Overview of ATS240CSM-1 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ATS240CSM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1127CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 12PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45 In Stock |
|
$0.1725 / $0.3700 | Buy Now |
DISTI #
ATS240CSM-1
|
Avnet Americas | Crystal 24MHz 12pF 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS240CSM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.3775 | Buy Now |
DISTI #
774-ATS240CSM-1
|
Mouser Electronics | Crystals 24MHz 12pF 30ppm -20C 70C RoHS: Compliant | 203 |
|
$0.3370 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1049 / $0.1941 | Buy Now |
|
Bristol Electronics | 606 |
|
RFQ | ||
|
Quest Components | 484 |
|
$0.3450 / $0.6900 | Buy Now | |
DISTI #
ATS240CSM-1
|
Avnet Americas | Crystal 24MHz 12pF 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS240CSM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.3775 | Buy Now |
DISTI #
ATS240CSM-1
|
Avnet Americas | Crystal 24MHz 12pF 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS240CSM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.3775 | Buy Now |
Part Details for ATS240CSM-1
ATS240CSM-1 CAD Models
ATS240CSM-1 Part Data Attributes
|
ATS240CSM-1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS240CSM-1
CTS Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC-49/US-SM, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |