Part Details for ATS26A-2CF/TR13 by YAGEO Corporation
Overview of ATS26A-2CF/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS26A-2CF/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-ATS26A-2CF/TR13TR-ND
|
DigiKey | TVS 2CF 26V 42.1V AUTO Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3291 / $1.7182 | Buy Now |
DISTI #
ATS26A-2CF/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 26V 10kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: ATS26A-2CF/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-ATS26A-2CF/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes ATS 2CF 26V 42.1V AUTO RoHS: Compliant | 0 |
|
$1.4200 / $1.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 | 0 |
|
$1.1000 | Buy Now |
DISTI #
ATS26A-2CF/TR13
|
TTI | ESD Suppressors / TVS Diodes ATS 2CF 26V 42.1V AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.4200 | Buy Now |
DISTI #
ATS26A-2CF/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 26V 10kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: ATS26A-2CF/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 10000W 26V P600 AUTO(AEC-Q101) THT | 0 |
|
$1.9724 / $2.1696 | RFQ |