Part Details for ATS42VA12-35PC by Atmel Corporation
Overview of ATS42VA12-35PC by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ATS42VA12-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for ATS42VA12-35PC
ATS42VA12-35PC CAD Models
ATS42VA12-35PC Part Data Attributes
|
ATS42VA12-35PC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS42VA12-35PC
Atmel Corporation
OT PLD, 35ns, PLS-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PLS-TYPE | |
Clock Frequency-Max | 25 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 12 | |
Number of Inputs | 42 | |
Number of Outputs | 12 | |
Number of Product Terms | 105 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 12 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATS42VA12-35PC
This table gives cross-reference parts and alternative options found for ATS42VA12-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS42VA12-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLDC20RA10-30PC | OT PLD, 30ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | ATS42VA12-35PC vs PLDC20RA10-30PC |
GAL20XV10B-10LJ | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | ATS42VA12-35PC vs GAL20XV10B-10LJ |
PALC22V10D-12JI | Flash PLD, 12ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | ATS42VA12-35PC vs PALC22V10D-12JI |
EPM5016SC-17 | OT PLD, 17ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Altera Corporation | ATS42VA12-35PC vs EPM5016SC-17 |
PAL20L8DJC | OT PLD, 10ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | ATS42VA12-35PC vs PAL20L8DJC |
TIBPAL16R8-10CJ | OT PLD, 10ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | ATS42VA12-35PC vs TIBPAL16R8-10CJ |
PAL16R6DVC | OT PLD, 10ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | ATS42VA12-35PC vs PAL16R6DVC |
PALCE22V10-15JIT | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | ATS42VA12-35PC vs PALCE22V10-15JIT |
EPM5032SI-20 | OT PLD, 20ns, PAL-Type, CMOS, PDSO28, PLASTIC, SOIC-28 | Altera Corporation | ATS42VA12-35PC vs EPM5032SI-20 |
PAL20L8A2CNS | OT PLD, | Rochester Electronics LLC | ATS42VA12-35PC vs PAL20L8A2CNS |