Part Details for ATSAM3N1CB-AU by Microchip Technology Inc
Overview of ATSAM3N1CB-AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for ATSAM3N1CB-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAM3N1CB-AU
|
Avnet Americas | LQFP, GREEN, IND TEMP, MRL B - Trays (Alt: ATSAM3N1CB-AU) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.2600 / $3.9600 | Buy Now |
DISTI #
556-ATSAM3N1CB-AU
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP, Grn, IT, MRL B RoHS: Compliant | 0 |
|
$3.2600 / $3.9600 | Order Now |
DISTI #
ATSAM3N1CB-AU
|
Microchip Technology Inc | LQFP, Green, IND TEMP, MRL B, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8700 / $3.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$3.4700 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M3 RISC - 64KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray | 0 |
|
$3.4200 / $4.9600 | Buy Now |
DISTI #
ATSAM3N1CB-AU
|
Avnet Americas | LQFP, GREEN, IND TEMP, MRL B - Trays (Alt: ATSAM3N1CB-AU) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.2600 / $3.9600 | Buy Now |
DISTI #
ATSAM3N1CB-AU
|
TME | IC: ARM microcontroller, LQFP100, 1.8÷3.3VDC, Ext.inter: 79 Min Qty: 1 | 88 |
|
$5.4200 / $6.3400 | Buy Now |
DISTI #
ATSAM3N1CB-AU
|
Avnet Americas | LQFP, GREEN, IND TEMP, MRL B - Trays (Alt: ATSAM3N1CB-AU) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.2600 / $3.9600 | Buy Now |
|
NAC | LQFP, Green, IND TEMP, MRL B - Package: 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$3.3800 / $4.0700 | Buy Now |
|
Master Electronics | MCU - 32-bit ARM Cortex M3 RISC - 64KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray | 0 |
|
$3.4200 / $4.9600 | Buy Now |
Part Details for ATSAM3N1CB-AU
ATSAM3N1CB-AU CAD Models
ATSAM3N1CB-AU Part Data Attributes
|
ATSAM3N1CB-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM3N1CB-AU
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 10 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM3N1CB-AU
This table gives cross-reference parts and alternative options found for ATSAM3N1CB-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM3N1CB-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM3N1CA-CU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PBGA100, 9 X 9 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, GREEN, LFBGA-100 | Atmel Corporation | ATSAM3N1CB-AU vs ATSAM3N1CA-CU |