Part Details for ATSAM3S1CB-AU by Atmel Corporation
Overview of ATSAM3S1CB-AU by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAM3S1CB-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ATSAM3S1CB-AU-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100LQFP Min Qty: 70 Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$4.3200 | Buy Now |
|
Rochester Electronics | ATSAM3 - RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$3.7100 / $4.3600 | Buy Now |
Part Details for ATSAM3S1CB-AU
ATSAM3S1CB-AU CAD Models
ATSAM3S1CB-AU Part Data Attributes
|
ATSAM3S1CB-AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAM3S1CB-AU
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM3S1CB-AU
This table gives cross-reference parts and alternative options found for ATSAM3S1CB-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM3S1CB-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91SAM7XC128B-CU | RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PBGA100, GREEN, TFBGA-100 | Atmel Corporation | ATSAM3S1CB-AU vs AT91SAM7XC128B-CU |
AT91SAM7S128D-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64, GREEN, MS-026, LQFP-64 | Atmel Corporation | ATSAM3S1CB-AU vs AT91SAM7S128D-AU |
AT91SAM7S321-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQCC64, GREEN, MO-220, QFN-64 | Atmel Corporation | ATSAM3S1CB-AU vs AT91SAM7S321-MU |
ATSAM3S4CA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-100 | Atmel Corporation | ATSAM3S1CB-AU vs ATSAM3S4CA-AU |
AT91SAM7S128-AU-001 | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAM3S1CB-AU vs AT91SAM7S128-AU-001 |
AT91SAM7S64C-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64, GREEN, MS-026, LQFP-64 | Atmel Corporation | ATSAM3S1CB-AU vs AT91SAM7S64C-AU |
AT91SAM7A1-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 16MHz, CMOS, PQFP144, GREEN, LQFP-144 | Atmel Corporation | ATSAM3S1CB-AU vs AT91SAM7A1-AU |
ATSAM3S4BA-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, 9 X 9 MM, 0.50 MM PITCH, GREEN, MO-220, QFN-64 | Atmel Corporation | ATSAM3S1CB-AU vs ATSAM3S4BA-MU |
ATSAM3S1BA-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS | Microchip Technology Inc | ATSAM3S1CB-AU vs ATSAM3S1BA-MU |
AT91SAM7SE32B-CU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA144, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MS-026, LFBGA-144 | Atmel Corporation | ATSAM3S1CB-AU vs AT91SAM7SE32B-CU |