-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 1MB FLASH 100LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAM4C16CB-AURCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$7.3500 / $8.3400 | Buy Now |
DISTI #
ATSAM4C16CB-AUR
|
Avnet Americas | MCU 32-Bit SAM4Cx ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4C16CB-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.9300 / $8.3400 | Buy Now |
DISTI #
556-ATSAM4C16CB-AUR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP, Green, IND TEMP, CRYPTO, 1ph SOC, MRLB, 512K, T RoHS: Compliant | 389 |
|
$7.3500 / $8.3400 | Buy Now |
DISTI #
ATSAM4C16CB-AUR
|
Microchip Technology Inc | LQFP, Green, IND TEMP, CRYPTO, MRLB, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$6.0700 / $8.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$7.3500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin LQFP - Tape&Reel | 0 |
|
$7.5300 / $21.1700 | Buy Now |
DISTI #
ATSAM4C16CB-AUR
|
Avnet Americas | MCU 32-Bit SAM4Cx ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4C16CB-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.9300 / $8.3400 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 1MB FLASH 100LQFP | 3000 |
|
RFQ | |
DISTI #
ATSAM4C16CB-AUR
|
Avnet Americas | MCU 32-Bit SAM4Cx ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4C16CB-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.9300 / $8.3400 | Buy Now |
|
NAC | LQFP, Green, IND TEMP, CRYPTO, 1ph SOC, MRLB, 512K, T - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$7.1700 / $8.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4C16CB-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4C16CB-AUR
Microchip Technology Inc
IC MCU 32BIT 1MB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |