Part Details for ATSAM4C4CB-AUR by Microchip Technology Inc
Overview of ATSAM4C4CB-AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAM4C4CB-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAM4C4CB-AURCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7250 | Buy Now |
DISTI #
ATSAM4C4CB-AUR
|
Avnet Americas | MCU 32-Bit SAM4Cx ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4C4CB-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.3300 / $7.6200 | Buy Now |
DISTI #
556-ATSAM4C4CB-AUR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP, Green, IND TEMP, CRYPTO, MRLB, 1024K, T RoHS: Compliant | 0 |
|
$6.7200 | Order Now |
DISTI #
ATSAM4C4CB-AUR
|
Microchip Technology Inc | CRYPTO, MRLB, 256KB, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.5400 / $7.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$6.7300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 3.3V - 100-Pin LQFP - Tape&Reel | 0 |
|
$6.8900 / $19.3700 | Buy Now |
DISTI #
ATSAM4C4CB-AUR
|
Avnet Americas | MCU 32-Bit SAM4Cx ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4C4CB-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.3300 / $7.6200 | Buy Now |
DISTI #
ATSAM4C4CB-AUR
|
Avnet Americas | MCU 32-Bit SAM4Cx ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4C4CB-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.3300 / $7.6200 | Buy Now |
|
NAC | LQFP, Green, IND TEMP, CRYPTO, MRLB, 1024K, T - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$6.5600 / $7.9100 | Buy Now |
DISTI #
ATSAM4C4CB-AUR
|
Avnet Silica | MCU 32-Bit SAM4Cx ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP T/R (Alt: ATSAM4C4CB-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAM4C4CB-AUR
ATSAM4C4CB-AUR CAD Models
ATSAM4C4CB-AUR Part Data Attributes
|
ATSAM4C4CB-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4C4CB-AUR
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |