Part Details for ATSAM4C8CB-AUR by Microchip Technology Inc
Overview of ATSAM4C8CB-AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Communication and Networking
Robotics and Drones
Price & Stock for ATSAM4C8CB-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1611-ATSAM4C8CB-AURCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0750 | Buy Now |
DISTI #
ATSAM4C8CB-AUR
|
Avnet Americas | MCU 32-Bit SAM4Cx ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4C8CB-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.6600 / $8.0100 | Buy Now |
DISTI #
556-ATSAM4C8CB-AUR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP, Green, IND TEMP, CRYPTO, 1ph SOC, MRLC, 256K, T RoHS: Compliant | 0 |
|
$7.0700 | Order Now |
DISTI #
ATSAM4C8CB-AUR
|
Microchip Technology Inc | LQFP, Green, IND TEMP, CRYPTO, MRLB, 512, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.8200 / $8.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$7.0800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin LQFP - Tape&Reel | 0 |
|
$7.2500 / $20.3800 | Buy Now |
DISTI #
ATSAM4C8CB-AUR
|
Avnet Americas | MCU 32-Bit SAM4Cx ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4C8CB-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.6600 / $8.0100 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 512KB FLASH 100LQFP | 38224 |
|
RFQ | |
DISTI #
ATSAM4C8CB-AUR
|
Avnet Americas | MCU 32-Bit SAM4Cx ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4C8CB-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.6600 / $8.0100 | Buy Now |
|
NAC | LQFP, Green, IND TEMP, CRYPTO, 1ph SOC, MRLC, 256K, T - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$6.9000 / $8.3200 | Buy Now |
Part Details for ATSAM4C8CB-AUR
ATSAM4C8CB-AUR CAD Models
ATSAM4C8CB-AUR Part Data Attributes
|
ATSAM4C8CB-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4C8CB-AUR
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |