Part Details for ATSAM4C8CB-AUTR by Microchip Technology Inc
Overview of ATSAM4C8CB-AUTR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Communication and Networking
Robotics and Drones
Price & Stock for ATSAM4C8CB-AUTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATSAM4C8CB-AUTR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6700 | Buy Now |
DISTI #
ATSAM4C8CB-AUTR
|
Avnet Americas | MCU 32-Bit SAM4C ARM Cortex-M4 RISC 512KB Flash 1.62V to 3.6V 100-Pin TQFP T/R - Tape and Reel (Alt: ATSAM4C8CB-AUTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$6.6700 / $8.0300 | Buy Now |
DISTI #
579-ATSAM4C8CB-AUTR
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRLB, 512 RoHS: Compliant | 997 |
|
$6.6700 / $8.0300 | Buy Now |
DISTI #
ATSAM4C8CB-AUTR
|
Microchip Technology Inc | TQFP, Green, IND TEMP, CRYPTO, MRLB, 512, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$5.8400 / $8.0300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.5400 / $18.4000 | Buy Now | |
DISTI #
ATSAM4C8CB-AUTR
|
Avnet Americas | MCU 32-Bit SAM4C ARM Cortex-M4 RISC 512KB Flash 1.62V to 3.6V 100-Pin TQFP T/R - Tape and Reel (Alt: ATSAM4C8CB-AUTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$6.6700 / $8.0300 | Buy Now |
|
Ameya Holding Limited | 2000 |
|
RFQ | ||
DISTI #
ATSAM4C8CB-AUTR
|
Avnet Americas | MCU 32-Bit SAM4C ARM Cortex-M4 RISC 512KB Flash 1.62V to 3.6V 100-Pin TQFP T/R - Tape and Reel (Alt: ATSAM4C8CB-AUTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$6.6700 / $8.0300 | Buy Now |
|
NAC | TQFP, Green, IND TEMP, CRYPTO, MRLB, 512, 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$6.9100 / $8.3400 | Buy Now |
Part Details for ATSAM4C8CB-AUTR
ATSAM4C8CB-AUTR CAD Models
ATSAM4C8CB-AUTR Part Data Attributes
|
ATSAM4C8CB-AUTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4C8CB-AUTR
Microchip Technology Inc
CMOS, PQFP100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |