Part Details for ATSAM4CMP32CB-AUR by Microchip Technology Inc
Overview of ATSAM4CMP32CB-AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4CMP32CB-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAM4CMP32CB-AUR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.0625 | Buy Now |
DISTI #
ATSAM4CMP32CB-AUR
|
Avnet Americas | LQFP GREEN IND CRYPTO MRLB 2048K R - Tape and Reel (Alt: ATSAM4CMP32CB-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$11.3500 / $13.6600 | Buy Now |
DISTI #
556-ATSAM4CMP32CBAUR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP, Green, IND, Crypto, MRLB, 2048k, R RoHS: Compliant | 0 |
|
$12.0600 | Order Now |
DISTI #
ATSAM4CMP32CB-AUR
|
Microchip Technology Inc | LQFP, Green, IND, Crypto, MRLB, 2048k, R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$9.9200 / $13.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$12.0700 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit SAM4CM ARM Cortex M4 RISC - 2MB Flash - 3.3V - 100-Pin LQFP - Tape&Reel | 0 |
|
$12.3600 / $34.7400 | Buy Now |
DISTI #
ATSAM4CMP32CB-AUR
|
Avnet Americas | LQFP GREEN IND CRYPTO MRLB 2048K R - Tape and Reel (Alt: ATSAM4CMP32CB-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$11.3500 / $13.6600 | Buy Now |
|
Ameya Holding Limited | 5000 |
|
RFQ | ||
DISTI #
ATSAM4CMP32CB-AUR
|
Avnet Americas | LQFP GREEN IND CRYPTO MRLB 2048K R - Tape and Reel (Alt: ATSAM4CMP32CB-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$11.3500 / $13.6600 | Buy Now |
|
NAC | LQFP, Green, IND, Crypto, MRLB, 2048k, R - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$11.7700 / $14.1900 | Buy Now |
Part Details for ATSAM4CMP32CB-AUR
ATSAM4CMP32CB-AUR CAD Models
ATSAM4CMP32CB-AUR Part Data Attributes
|
ATSAM4CMP32CB-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4CMP32CB-AUR
Microchip Technology Inc
IC MCU 32BIT 2MB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |