Part Details for ATSAM4CMS8CB-AU by Microchip Technology Inc
Overview of ATSAM4CMS8CB-AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4CMS8CB-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$8.0500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit SAM4CM ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin LQFP - Tray | 0 |
|
$8.7700 / $12.6000 | Buy Now |
DISTI #
ATSAM4CMS8CB-AU
|
TME | IC: ARM microcontroller, LQFP100, 1.62÷3.6VDC, Ext.inter: 52 Min Qty: 1 | 90 |
|
$10.2400 / $10.8000 | Buy Now |
|
NAC | LQFP, Green, IND TEMP, CRYPTO, 1ph SOC, MRLC, 512K, R - Package: 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$7.8500 / $9.4700 | Buy Now |
|
Master Electronics | MCU - 32-bit SAM4CM ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin LQFP - Tray | 0 |
|
$8.7700 / $12.6000 | Buy Now |
Part Details for ATSAM4CMS8CB-AU
ATSAM4CMS8CB-AU CAD Models
ATSAM4CMS8CB-AU Part Data Attributes
|
ATSAM4CMS8CB-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4CMS8CB-AU
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |