Part Details for ATSAM4E16CA-ANR by Microchip Technology Inc
Overview of ATSAM4E16CA-ANR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATSAM4E16CA-ANR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8506
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-100, Product Range:Sam32 Family Sam 4E Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAM4E16CA-ANR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.8800 | Buy Now |
DISTI #
ATSAM4E16CA-ANRCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3654 In Stock |
|
$8.6200 / $10.4700 | Buy Now |
DISTI #
556-ATSAM4E16CA-ANR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFPGREENEXT RoHS: Compliant | 0 |
|
$8.6200 | Order Now |
DISTI #
ATSAM4E16CA-ANR
|
Microchip Technology Inc | LQFP,GREEN,EXT TEMP,MRL A,T&R, Projected EOL: 2039-07-29 RoHS: Compliant pbFree: Yes |
2487 Alternates Available |
|
$7.5500 / $10.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.1500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin LQFP - Tape&Reel | 0 |
|
$8.4400 / $23.7200 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 1MB FLASH 100LQFP | 2487 |
|
RFQ | |
|
NAC | LQFP,GREEN,EXT TEMP,MRL A,T&R - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$8.9300 / $10.7600 | Buy Now |
DISTI #
ATSAM4E16CA-ANR
|
Avnet Silica | MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP T/R (Alt: ATSAM4E16CA-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM4E16CA-ANR
|
EBV Elektronik | MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP T/R (Alt: ATSAM4E16CA-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAM4E16CA-ANR
ATSAM4E16CA-ANR CAD Models
ATSAM4E16CA-ANR Part Data Attributes:
|
ATSAM4E16CA-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4E16CA-ANR
Microchip Technology Inc
IC MCU 32BIT 1MB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 30 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 32768 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4E16CA-ANR
This table gives cross-reference parts and alternative options found for ATSAM4E16CA-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4E16CA-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4E16CB-AN | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAM4E16CA-ANR vs ATSAM4E16CB-AN |
ATSAM4E16CA-AUR | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026, LQFP-100 | Atmel Corporation | ATSAM4E16CA-ANR vs ATSAM4E16CA-AUR |
ATSAM4E16CA-AN | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP100, | Atmel Corporation | ATSAM4E16CA-ANR vs ATSAM4E16CA-AN |
ATSAM4E16CA-ANR | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP100, | Atmel Corporation | ATSAM4E16CA-ANR vs ATSAM4E16CA-ANR |
ATSAM4E16CB-ANR | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAM4E16CA-ANR vs ATSAM4E16CB-ANR |