Part Details for ATSAM4S4CB-AN by Microchip Technology Inc
Overview of ATSAM4S4CB-AN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for ATSAM4S4CB-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAM4S4CB-AN-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 180 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6400 | Buy Now |
DISTI #
ATSAM4S4CB-AN
|
Avnet Americas | LQFPGREENIND TEMPMRL B - Trays (Alt: ATSAM4S4CB-AN) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.6400 / $5.6500 | Buy Now |
DISTI #
556-ATSAM4S4CB-AN
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL B RoHS: Compliant | 356 |
|
$4.6300 / $5.4100 | Buy Now |
DISTI #
ATSAM4S4CB-AN
|
Microchip Technology Inc | LQFP,GREEN,IND TEMP,MRL B, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2596 Alternates Available |
|
$4.0700 / $5.6500 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL B RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$4.6200 / $4.9400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.2V/3.3V - 100-Pin LQFP - Tray | 0 |
|
$4.9000 / $7.1400 | Buy Now |
DISTI #
ATSAM4S4CB-AN
|
Avnet Americas | LQFPGREENIND TEMPMRL B - Trays (Alt: ATSAM4S4CB-AN) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.6400 / $5.6500 | Buy Now |
DISTI #
ATSAM4S4CB-AN
|
TME | IC: ARM microcontroller, LQFP100, 1.62÷3.6VDC, Ext.inter: 79 Min Qty: 1 | 0 |
|
$4.8900 / $5.9200 | RFQ |
|
Ameya Holding Limited | 2866 |
|
RFQ | ||
DISTI #
ATSAM4S4CB-AN
|
Avnet Americas | LQFPGREENIND TEMPMRL B - Trays (Alt: ATSAM4S4CB-AN) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.6400 / $5.6500 | Buy Now |
Part Details for ATSAM4S4CB-AN
ATSAM4S4CB-AN CAD Models
ATSAM4S4CB-AN Part Data Attributes
|
ATSAM4S4CB-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S4CB-AN
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4S4CB-AN
This table gives cross-reference parts and alternative options found for ATSAM4S4CB-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S4CB-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4S4CB-ANR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S4CB-AN vs ATSAM4S4CB-ANR |
ATSAM4S4CB-AU | RISC Microcontroller | Microchip Technology Inc | ATSAM4S4CB-AN vs ATSAM4S4CB-AU |