-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6291
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-32, Product Range:Sam32 Family Sam C20 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMC20E18A-AUT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4300 | Buy Now |
DISTI #
ATSAMC20E18A-AUTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5223 In Stock |
|
$3.4299 / $4.1500 | Buy Now |
DISTI #
ATSAMC20E18A-AUT
|
Avnet Americas | MCU 32-Bit SAM C20E ARM Cortex M0+ RISC 256KB Flash 2.7V to 5.5V 32-Pin TQFP T/R - Tape and Reel (Alt: ATSAMC20E18A-AUT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.3300 / $4.0300 | Buy Now |
DISTI #
556-ATSAMC20E18A-AUT
|
Mouser Electronics | ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant | 21773 |
|
$3.3300 / $4.0300 | Buy Now |
DISTI #
V72:2272_14664948
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 5V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2335 Container: Cut Strips | Americas - 3000 |
|
$3.6030 / $4.0170 | Buy Now |
DISTI #
ATSAMC20E18A-AUT
|
Microchip Technology Inc | 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
1850 Alternates Available |
|
$2.9200 / $4.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 32-Pin TQFP - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$3.2700 / $9.6100 | Buy Now |
DISTI #
70332555
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 5V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 3000 |
|
$3.6030 / $3.9770 | Buy Now |
DISTI #
73581191
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 5V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2344 | Americas - 2000 |
|
$5.8667 / $12.4967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMC20E18A-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC20E18A-AUT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP, TQFP32,.35SQ,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMC20E18A-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC20E18A-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC20E18A-AU | RISC Microcontroller | Microchip Technology Inc | ATSAMC20E18A-AUT vs ATSAMC20E18A-AU |
ATSAMC20E18A-AN | RISC Microcontroller | Microchip Technology Inc | ATSAMC20E18A-AUT vs ATSAMC20E18A-AN |