Part Details for ATSAMC21-XPRO by Microchip Technology Inc
Overview of ATSAMC21-XPRO by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMC21-XPRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6121
|
Newark | Evaluation Board, Xplained Pro, Silicon Manufacturer:Atmel, No. Of Bits:32Bit, Silicon Family Name:Sam C, Core Architecture:Arm, Core Sub-Architecture:Cortex-M0+, Silicon Core Number:Atsamc21J18A, Kit Contents:Eval Board Rohs Compliant: Yes |Microchip ATSAMC21-XPRO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$84.1900 | Buy Now |
DISTI #
49Y1541
|
Newark | Evaluation Board, Xplained Pro, Silicon Manufacturer:Atmel, No. Of Bits:32Bit, Core Architecture:Arm, Core Sub-Architecture:Cortex-M0+, Silicon Core Number:Atsamc21J18A, Kit Contents:Eval Board Atsamc21J18A, Product Range:- Rohs Compliant: Na |Microchip ATSAMC21-XPRO Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5700 | Buy Now |
DISTI #
ATSAMC21-XPRO-ND
|
DigiKey | SAM C21 XPLAINED PRO ATSAMC21 Min Qty: 1 Lead time: 40 Weeks Container: Box |
354 In Stock |
|
$82.5600 | Buy Now |
DISTI #
ATSAMC21-XPRO
|
Avnet Americas | ATSAMC21J18A Microcontroller Xplained Pro Evaluation Kit - Boxed Product (Development Kits) (Alt: ATSAMC21-XPRO) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$80.9500 | Buy Now |
DISTI #
556-ATSAMC21-XPRO
|
Mouser Electronics | Development Boards & Kits - ARM SAMC21 XPLAINED Pro Kit RoHS: Compliant | 24 |
|
$80.9500 | Buy Now |
DISTI #
ATSAMC21-XPRO
|
Microchip Technology Inc | SAM C21 Xplained Pro evaluation kit, Projected EOL: RoHS: Compliant pbFree: Yes |
201 Alternates Available |
|
$80.9500 | Buy Now |
|
Future Electronics | Hardware Platform for Evaluating the Atmel ATSAMC21J18A Microcontroller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$84.9900 / $89.2400 | Buy Now |
|
Onlinecomponents.com | ATSAMC21J18A Microcontroller Evaluation Kit 0.032768MHz/16MHz CPU Win 7/Win 8/Win Vista/Win XP |
21 In Stock |
|
$90.5300 | Buy Now |
DISTI #
ATSAMC21-XPRO
|
Avnet Americas | ATSAMC21J18A Microcontroller Xplained Pro Evaluation Kit - Boxed Product (Development Kits) (Alt: ATSAMC21-XPRO) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$80.9500 | Buy Now |
DISTI #
ATSAMC21-XPRO
|
TME | Dev.kit: Microchip ARM, SAMC, prototype board, Comp: SAMC21J18A Min Qty: 1 | 0 |
|
$85.0000 | RFQ |