Part Details for ATSAMC21E16A-MUT by Microchip Technology Inc
Overview of ATSAMC21E16A-MUT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for ATSAMC21E16A-MUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6333
|
Newark | Mcu, 32Bit, 48Mhz, Vqfn-32, Product Range:Sam32 Family Sam C21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMC21E16A-MUT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3800 | Buy Now |
DISTI #
ATSAMC21E16A-MUT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32VQFN Min Qty: 5000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3793 | Buy Now |
DISTI #
ATSAMC21E16A-MUT
|
Avnet Americas | MCU 32-Bit SAMC 21E ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 32-Pin VQFN T/R - Tape and Reel (Alt: ATSAMC21E16A-MUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $2.7900 | Buy Now |
DISTI #
556-ATSAMC21E16A-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
DISTI #
ATSAMC21E16A-MUT
|
Microchip Technology Inc | 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$2.0300 / $2.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 64KB Flash - 8KB SRAM - 3.3V/5V - 32-Pin VQFN - Tape&Reel RoHS: Compliant | 15000 Factory Stock |
|
$2.2500 / $6.3400 | Buy Now |
|
Ameya Holding Limited | 14751 |
|
RFQ | ||
|
NAC | 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$2.4500 / $3.0200 | Buy Now |
DISTI #
ATSAMC21E16A-MUT
|
Avnet Silica | MCU 32-Bit SAMC 21E ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 32-Pin VQFN T/R (Alt: ATSAMC21E16A-MUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAMC21E16A-MUT
ATSAMC21E16A-MUT CAD Models
ATSAMC21E16A-MUT Part Data Attributes
|
ATSAMC21E16A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21E16A-MUT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMC21E16A-MUT
This table gives cross-reference parts and alternative options found for ATSAMC21E16A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21E16A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC21E16A-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMC21E16A-MUT vs ATSAMC21E16A-MN |
ATSAMC21E16A-MZ | RISC Microcontroller | Microchip Technology Inc | ATSAMC21E16A-MUT vs ATSAMC21E16A-MZ |