-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6338
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-32, Product Range:Sam32 Family Sam C21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMC21E18A-ANT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7900 | Buy Now |
DISTI #
ATSAMC21E18A-ANT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32TQFP Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7904 | Buy Now |
DISTI #
ATSAMC21E18A-ANT
|
Avnet Americas | 32TQFP105C TEMP GREEN 5V 48MHZ T&R - Tape and Reel (Alt: ATSAMC21E18A-ANT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6800 / $4.4500 | Buy Now |
DISTI #
556-ATSAMC21E18A-ANT
|
Mouser Electronics | ARM Microcontrollers - MCU 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant | 8594 |
|
$3.6800 / $4.0700 | Buy Now |
DISTI #
ATSAMC21E18A-ANT
|
Microchip Technology Inc | 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2200 / $4.4500 | Buy Now |
|
Future Electronics | SAMC21 Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit SMT Microcontroller - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$3.9100 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 32-Pin TQFP - Tape&Reel RoHS: Compliant | 0 |
|
$3.5900 / $10.0800 | Buy Now |
|
NAC | 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 32 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$3.8200 / $4.6000 | Buy Now |
DISTI #
ATSAMC21E18A-ANT
|
Avnet Silica | 32TQFP105C TEMP GREEN 5V 48MHZ T&R (Alt: ATSAMC21E18A-ANT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMC21E18A-ANT
|
EBV Elektronik | 32TQFP105C TEMP GREEN 5V 48MHZ T&R (Alt: ATSAMC21E18A-ANT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMC21E18A-ANT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21E18A-ANT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP, TQFP32,.35SQ,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMC21E18A-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21E18A-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC21E18A-AZT | RISC Microcontroller | Microchip Technology Inc | ATSAMC21E18A-ANT vs ATSAMC21E18A-AZT |
ATSAMC21E18A-AZT510 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32 | Microchip Technology Inc | ATSAMC21E18A-ANT vs ATSAMC21E18A-AZT510 |
ATSAMC21E18A-AZTVAO | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP32 | Microchip Technology Inc | ATSAMC21E18A-ANT vs ATSAMC21E18A-AZTVAO |