-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 32VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6340
|
Newark | Mcu, 32Bit, 48Mhz, Vqfn-32, Product Range:Sam32 Family Sam C21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMC21E18A-MNT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7000 | Buy Now |
DISTI #
150-ATSAMC21E18A-MNTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6977 / $4.5100 | Buy Now |
DISTI #
ATSAMC21E18A-MNT
|
Avnet Americas | 32QFN105C TEMP GREEN 5V 48MHZ T&R - Tape and Reel (Alt: ATSAMC21E18A-MNT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.5900 / $4.3800 | Buy Now |
DISTI #
556-ATSAMC21E18A-MNT
|
Mouser Electronics | ARM Microcontrollers - MCU 32QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant | 5112 |
|
$3.5900 / $4.3800 | Buy Now |
DISTI #
V36:1790_14665968
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 5V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Date Code: 2338 | Americas - 40000 |
|
$3.6450 | Buy Now |
DISTI #
ATSAMC21E18A-MNT
|
Microchip Technology Inc | 32QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
11140 Alternates Available |
|
$3.1500 / $4.3800 | Buy Now |
|
Future Electronics | 32QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$3.8100 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 32-Pin VQFN - Tape&Reel RoHS: Compliant |
10000 In Stock 10000 Factory Stock |
|
$3.5000 / $10.7400 | Buy Now |
DISTI #
74085724
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 5V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2338 | Americas - 40000 |
|
$3.6450 | Buy Now |
DISTI #
70729206
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 5V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2305 | Americas - 10000 |
|
$4.2193 / $4.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMC21E18A-MNT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21E18A-MNT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMC21E18A-MNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21E18A-MNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC21E18A-MZT | RISC Microcontroller | Microchip Technology Inc | ATSAMC21E18A-MNT vs ATSAMC21E18A-MZT |
ATSAMC21E18A-MZVAO | RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC32 | Microchip Technology Inc | ATSAMC21E18A-MNT vs ATSAMC21E18A-MZVAO |