Part Details for ATSAMC21MOTOR by Microchip Technology Inc
Overview of ATSAMC21MOTOR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMC21MOTOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6374
|
Newark | Atsamc21 Mcu Board Mcu32 Tools Rohs Compliant: Yes |Microchip ATSAMC21MOTOR Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.4600 | Buy Now |
DISTI #
ATSAMC21MOTOR-ND
|
DigiKey | ATSAMC21J18A EVAL BRD Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
8 In Stock |
|
$92.7300 | Buy Now |
DISTI #
ATSAMC21MOTOR
|
Avnet Americas | SAMC21 MCU BOARD FOR BLDC MOTOR EVALUATION - Boxed Product (Development Kits) (Alt: ATSAMC21MOTOR) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$84.7400 | Buy Now |
DISTI #
556-ATSAMC21MOTOR
|
Mouser Electronics | Power Management IC Development Tools MCU ARM Motor cont MCU Board RoHS: Compliant | 3 |
|
$84.7400 | Buy Now |
DISTI #
ATSAMC21MOTOR
|
Microchip Technology Inc | ATSAMC21 MCU BOARD, Projected EOL: RoHS: Compliant pbFree: Yes |
110 Alternates Available |
|
$84.7400 | Buy Now |
|
Future Electronics | ATSAMC21J18A SAM C MCU 32-Bit ARM® Cortex®-M0+ Embedded Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$89.8000 / $94.2900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 128KB Flash - 16KB SRAM - 3.3V/5V - 100-Pin TQFP - Tape&Reel | 0 |
|
$94.7600 | Buy Now |
DISTI #
ATSAMC21MOTOR
|
Avnet Americas | SAMC21 MCU BOARD FOR BLDC MOTOR EVALUATION - Boxed Product (Development Kits) (Alt: ATSAMC21MOTOR) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$84.7400 | Buy Now |
|
Ameya Holding Limited | ATSAMC21J18A SAM C MCU 32-Bit ARM® Cortex®-M0+ Embedded Evaluation Board | 106 |
|
RFQ | |
|
NAC | SAMC21 MCU board for BLDC motor evaluation - Package: MCU32 Tools RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$87.8300 / $102.8900 | Buy Now |