Part Details for ATSAMD10C14A-SSNT by Microchip Technology Inc
Overview of ATSAMD10C14A-SSNT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMD10C14A-SSNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6376
|
Newark | Mcu, 32Bit, 48Mhz, Soic-14, Product Range:Sam32 Family Sam D1X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:14Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD10C14A-SSNT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 | Buy Now |
DISTI #
ATSAMD10C14A-SSNTCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28647 In Stock |
|
$1.2000 / $1.4700 | Buy Now |
DISTI #
ATSAMD10C14A-SSNT
|
Avnet Americas | 14 SOIC105C GREEN1.6-3.6V48MHZ - Bulk (Alt: ATSAMD10C14A-SSNT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $1.4700 | Buy Now |
DISTI #
556-ATSAMD10C14ASSNT
|
Mouser Electronics | ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 2940 |
|
$1.1900 / $1.4700 | Buy Now |
DISTI #
ATSAMD10C14A-SSNT
|
Microchip Technology Inc | 14 SOIC,105C, GREEN,1.6-3.6V,48MHz, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
6218 Alternates Available |
|
$1.0600 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 14-Pin SOIC - Tape&Reel | 6000 Factory Stock |
|
$1.0800 / $1.3100 | Buy Now |
DISTI #
ATSAMD10C14A-SSNT
|
Avnet Americas | 14 SOIC105C GREEN1.6-3.6V48MHZ - Bulk (Alt: ATSAMD10C14A-SSNT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $1.4700 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 16KB FLASH 14SOIC | 6218 |
|
RFQ | |
|
NAC | 14 SOIC,105C, GREEN,1.6-3.6V,48MHz - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.3000 / $1.6000 | Buy Now |
Part Details for ATSAMD10C14A-SSNT
ATSAMD10C14A-SSNT CAD Models
ATSAMD10C14A-SSNT Part Data Attributes:
|
ATSAMD10C14A-SSNT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD10C14A-SSNT
Microchip Technology Inc
IC MCU 32BIT 16KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 4096 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 48 MHz | |
Supply Current-Max | 4.07 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD10C14A-SSNT
This table gives cross-reference parts and alternative options found for ATSAMD10C14A-SSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD10C14A-SSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD10C14A-SSUT | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PDSO14, | Atmel Corporation | ATSAMD10C14A-SSNT vs ATSAMD10C14A-SSUT |
ATSAMD10C14A-SSNT | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAMD10C14A-SSNT vs ATSAMD10C14A-SSNT |