-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 16KB FLASH 24QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7510
|
Newark | 24 Qfn, industrial, Green,1.6-3.6V,48Mhz 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip ATSAMD10D14A-MUT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 | Buy Now |
DISTI #
ATSAMD10D14A-MUTCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 24QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13310 In Stock |
|
$1.3400 / $1.6300 | Buy Now |
DISTI #
ATSAMD10D14A-MUT
|
Avnet Americas | MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R - Bulk (Alt: ATSAMD10D14A-MUT) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$1.3400 / $1.6300 | Buy Now |
DISTI #
556-ATSAMD10D14A-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash 24QFN RoHS: Compliant | 13317 |
|
$1.3400 / $1.6300 | Buy Now |
DISTI #
ATSAMD10D14A-MUT
|
Microchip Technology Inc | 24 QFN,INDUSTRIAL, GREEN,1.6-3.6V,48MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 163019 |
|
$1.1800 / $1.6300 | Buy Now |
|
Future Electronics | SAMD10D Series 16 KB Flash 4 KB RAM 48 MHz SMT 32-Bit Microcontroller - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 24-Pin QFN EP - Tape&Reel |
5090 In Stock 126000 Factory Stock |
|
$1.2800 / $1.3100 | Buy Now |
DISTI #
79015580
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 36000 |
|
$1.3470 | Buy Now |
DISTI #
67007260
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 5000 |
|
$1.7237 | Buy Now |
DISTI #
ATSAMD10D14A-MUT
|
Avnet Americas | MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R - Bulk (Alt: ATSAMD10D14A-MUT) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$1.3400 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD10D14A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD10D14A-MUT
Microchip Technology Inc
IC MCU 32BIT 16KB FLASH 24QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 24 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 4.07 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD10D14A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD10D14A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD10D14A-MNT | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAMD10D14A-MUT vs ATSAMD10D14A-MNT |
ATSAMD10D14A-MUT | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQCC24, | Atmel Corporation | ATSAMD10D14A-MUT vs ATSAMD10D14A-MUT |