Part Details for ATSAMD21E15B-MF by Microchip Technology Inc
Overview of ATSAMD21E15B-MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMD21E15B-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1550
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-32, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21E15B-MF Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
ATSAMD21E15B-MF-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
528 In Stock |
|
$2.0300 / $2.4600 | Buy Now |
DISTI #
ATSAMD21E15B-MF
|
Avnet Americas | MCU 32-Bit SAM D21E ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin QFN EP Tray - Trays (Alt: ATSAMD21E15B-MF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.0300 / $2.4600 | Buy Now |
DISTI #
556-ATSAMD21E15B-MF
|
Mouser Electronics | ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ RoHS: Compliant | 2728 |
|
$2.0200 / $2.3100 | Buy Now |
DISTI #
ATSAMD21E15B-MF
|
Microchip Technology Inc | 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
2450 Alternates Available |
|
$1.7600 / $2.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 32KB Flash - 3.3V - 32-Pin QFN - Tray | 2450 Factory Stock |
|
$2.1100 / $3.0700 | Buy Now |
|
Ameya Holding Limited | 2450 |
|
RFQ | ||
|
NAC | 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ - Package: 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 1960 |
|
$2.1400 / $2.6300 | Buy Now |
DISTI #
ATSAMD21E15B-MF
|
Avnet Silica | MCU 32-Bit SAM D21E ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin QFN EP Tray (Alt: ATSAMD21E15B-MF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAMD21E15B-MF
ATSAMD21E15B-MF CAD Models
ATSAMD21E15B-MF Part Data Attributes:
|
ATSAMD21E15B-MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E15B-MF
Microchip Technology Inc
IC MCU 32BIT 32KB FLASH 32QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD21E15B-MF
This table gives cross-reference parts and alternative options found for ATSAMD21E15B-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E15B-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21E15B-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMD21E15B-MF vs ATSAMD21E15B-MN |
ATSAMD21E15B-MNT | RISC Microcontroller | Microchip Technology Inc | ATSAMD21E15B-MF vs ATSAMD21E15B-MNT |
ATSAMD21E15B-MZT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21E15B-MF vs ATSAMD21E15B-MZT |