Part Details for ATSAMD21E16B-UUT by Atmel Corporation
Overview of ATSAMD21E16B-UUT by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMD21E16B-UUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | BGA | 6164 |
|
RFQ |
Part Details for ATSAMD21E16B-UUT
ATSAMD21E16B-UUT CAD Models
ATSAMD21E16B-UUT Part Data Attributes
|
ATSAMD21E16B-UUT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E16B-UUT
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA35, 2.944 X 2.699 MM, 0.483 MM HEIGHT, 0.40 MM PITCH, MO-220, WLCSP-35
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B35 | |
Length | 2.944 mm | |
Number of I/O Lines | 35 | |
Number of Terminals | 35 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.483 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.699 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |