Part Details for ATSAMD21E17A-AF by Microchip Technology Inc
Overview of ATSAMD21E17A-AF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for ATSAMD21E17A-AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6899
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-32, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:32Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAMD21E17A-AF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 | Buy Now |
DISTI #
ATSAMD21E17A-AF-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32TQFP Min Qty: 500 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5500 | Buy Now |
DISTI #
ATSAMD21E17A-AF
|
Avnet Americas | MCU 32-Bit SAM D21E ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin TQFP Tray - Trays (Alt: ATSAMD21E17A-AF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.5500 / $3.1000 | Buy Now |
DISTI #
556-ATSAMD21E17A-AF
|
Mouser Electronics | ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 2519 |
|
$2.5400 / $2.6300 | Buy Now |
DISTI #
ATSAMD21E17A-AF
|
Microchip Technology Inc | 32TQFP 125C, GREEN,1.6-3.6V,48MHz, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
81 Alternates Available |
|
$2.2300 / $3.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin TQFP - Tray | 3750 Factory Stock |
|
$2.6800 / $3.9000 | Buy Now |
|
Ameya Holding Limited | 3831 |
|
RFQ | ||
|
NAC | 32TQFP 125C, GREEN,1.6-3.6V,48MHz - Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 3000 |
|
$2.6500 / $3.1900 | Buy Now |
DISTI #
ATSAMD21E17A-AF
|
Avnet Silica | MCU 32-Bit SAM D21E ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin TQFP Tray (Alt: ATSAMD21E17A-AF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAMD21E17A-AF
ATSAMD21E17A-AF CAD Models
ATSAMD21E17A-AF Part Data Attributes:
|
ATSAMD21E17A-AF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E17A-AF
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD21E17A-AF
This table gives cross-reference parts and alternative options found for ATSAMD21E17A-AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E17A-AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21E17A-AZT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP32 | Microchip Technology Inc | ATSAMD21E17A-AF vs ATSAMD21E17A-AZT |
ATSAMD21E17A-AZ | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP32 | Microchip Technology Inc | ATSAMD21E17A-AF vs ATSAMD21E17A-AZ |
ATSAMD21E17A-AN | RISC Microcontroller | Microchip Technology Inc | ATSAMD21E17A-AF vs ATSAMD21E17A-AN |