-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 128KB FLASH 32QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4961
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-32, Product Range:Sam 32 Family Sam D Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Pins:32Pins, Mcu Case Rohs Compliant: Yes |Microchip ATSAMD21E17A-MUT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4773 |
|
$2.7000 / $3.2700 | Buy Now |
DISTI #
45X9911
|
Newark | 32Qfn Ind Temp, Green,1.6-3.6V,48Mhz 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATSAMD21E17A-MUT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6600 | Buy Now |
DISTI #
ATSAMD21E17A-MUTCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8032 In Stock |
|
$2.5800 / $3.1400 | Buy Now |
DISTI #
ATSAMD21E17A-MUT
|
Avnet Americas | MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin QFN EP T/R - Tape and Reel (Alt: ATSAMD21E17A-MUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.5800 / $3.1400 | Buy Now |
DISTI #
556-ATSAMD21E17A-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU 128KB 16KB32QFN GRN1.6-3.6V48MHz RoHS: Compliant | 11691 |
|
$2.5500 / $3.0100 | Buy Now |
DISTI #
V72:2272_07152627
|
Arrow Electronics | ATSAMD21E17A-MUT Microcontrollers Microchip Technology MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2322 Container: Cut Strips | Americas - 12300 |
|
$2.8080 / $2.8750 | Buy Now |
DISTI #
ATSAMD21E17A-MUT
|
Microchip Technology Inc | 32QFN IND TEMP, GREEN,1.6-3.6V,48MHz, Projected EOL: 2039-07-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2700 / $3.1400 | Buy Now |
|
Future Electronics | SAM D21E: 128 KB Flash 16 KB SRAM 48 MHz 32-Bit Microcontroller - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin QFN EP - Tape&Reel |
5000 In Stock |
|
$2.4300 / $2.5300 | Buy Now |
DISTI #
69076291
|
Verical | ATSAMD21E17A-MUT Microcontrollers Microchip Technology MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin - Arrow.com RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2322 | Americas - 12300 |
|
$2.8080 / $2.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21E17A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E17A-MUT
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21E17A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E17A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21E17A-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMD21E17A-MUT vs ATSAMD21E17A-MN |
ATSAMD21E17A-MZT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21E17A-MUT vs ATSAMD21E17A-MZT |
ATSAMD21E17A-MZ | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21E17A-MUT vs ATSAMD21E17A-MZ |