-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 32QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1478
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-32 Rohs Compliant: Yes |Microchip ATSAMD21E18A-MFT Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$3.7200 | Buy Now |
DISTI #
26Y6906
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-32, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21E18A-MFT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6900 | Buy Now |
DISTI #
ATSAMD21E18A-MFTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4545 In Stock |
|
$3.5800 / $4.3500 | Buy Now |
DISTI #
ATSAMD21E18A-MFT
|
Avnet Americas | MCU 32-Bit SAM D21E ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN T/R - Tape and Reel (Alt: ATSAMD21E18A-MFT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.5800 / $4.3500 | Buy Now |
DISTI #
556-ATSAMD21E18A-MFT
|
Mouser Electronics | ARM Microcontrollers - MCU 32QFN 125C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 4519 |
|
$3.5700 / $4.3500 | Buy Now |
DISTI #
ATSAMD21E18A-MFT
|
Microchip Technology Inc | 32QFN 125C, GREEN,1.6-3.6V,48MHz, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$3.1400 / $4.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.7900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tape&Reel RoHS: Compliant | 5000 Factory Stock |
|
$3.4700 / $10.1900 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 256KB FLASH 32QFN | 5000 |
|
RFQ | |
|
NAC | 32QFN 125C, GREEN,1.6-3.6V,48MHz - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$3.7000 / $4.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21E18A-MFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E18A-MFT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 32QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21E18A-MFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E18A-MFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21E18A-MZTVAO | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS | Microchip Technology Inc | ATSAMD21E18A-MFT vs ATSAMD21E18A-MZTVAO |
ATSAMD21E18A-MZ | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21E18A-MFT vs ATSAMD21E18A-MZ |
ATSAMD21E18A-MNT | RISC Microcontroller | Microchip Technology Inc | ATSAMD21E18A-MFT vs ATSAMD21E18A-MNT |
ATSAMD21E18A-MU-SLL | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21E18A-MFT vs ATSAMD21E18A-MU-SLL |