-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 32QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X9914
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-32, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21E18A-MU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 857 |
|
$2.8900 | Buy Now |
DISTI #
ATSAMD21E18A-MU-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2142 In Stock |
|
$3.2000 / $3.8700 | Buy Now |
DISTI #
ATSAMD21E18A-MU
|
Avnet Americas | MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin QFN EP - Trays (Alt: ATSAMD21E18A-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.2000 / $3.8700 | Buy Now |
DISTI #
45X9914
|
Avnet Americas | MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin QFN EP - Bulk (Alt: 45X9914) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 857 Partner Stock |
|
$3.3300 / $4.0200 | Buy Now |
DISTI #
556-ATSAMD21E18A-MU
|
Mouser Electronics | ARM Microcontrollers - MCU 256KB 32QFN GRN 1.6-3.6V 48MHz RoHS: Compliant | 12959 |
|
$3.1900 / $3.6400 | Buy Now |
DISTI #
ATSAMD21E18A-MU
|
Microchip Technology Inc | 32QFN IND TEMP, GREEN, 1.6-3.6V, 48MHz, Projected EOL: 2039-07-03 RoHS: Compliant pbFree: Yes |
393 Alternates Available |
|
$2.7900 / $3.8700 | Buy Now |
|
Future Electronics | SAMD21E Series 256 KB Flash 32 KB SRAM 48 MHz 32-Bit Microcontroller - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 440Tray |
|
$3.4000 / $3.9100 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tray |
3870 In Stock 67619 Factory Stock |
|
$3.0500 / $4.0800 | Buy Now |
DISTI #
68040493
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2311 | Americas - 3870 |
|
$3.8224 / $5.4172 | Buy Now |
DISTI #
75713322
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 857 |
|
$3.8180 / $4.5512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21E18A-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E18A-MU
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21E18A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E18A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21E18A-MFUT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21E18A-MU vs ATSAMD21E18A-MFUT |
ATSAMD21E18A-MU-SLL | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21E18A-MU vs ATSAMD21E18A-MU-SLL |
ATSAMD21E18A-MZTVAO | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS | Microchip Technology Inc | ATSAMD21E18A-MU vs ATSAMD21E18A-MZTVAO |
ATSAMD21E18A-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMD21E18A-MU vs ATSAMD21E18A-MN |
ATSAMD21E18A-MNT | RISC Microcontroller | Microchip Technology Inc | ATSAMD21E18A-MU vs ATSAMD21E18A-MNT |