-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 32KB FLASH 48TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1565
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-48, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21G15B-AFT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 | Buy Now |
DISTI #
ATSAMD21G15B-AFTCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TQFP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2209 In Stock |
|
$2.2400 / $2.7200 | Buy Now |
DISTI #
ATSAMD21G15B-AFT
|
Avnet Americas | MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 32KB Flash 3.3V 48-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD21G15B-AFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.2400 / $2.7200 | Buy Now |
DISTI #
556-ATSAMD21G15B-AFT
|
Mouser Electronics | ARM Microcontrollers - MCU 48TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R RoHS: Compliant | 2300 |
|
$2.2400 / $2.7200 | Buy Now |
DISTI #
V72:2272_07152915
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2335 Container: Cut Strips | Americas - 2500 |
|
$2.4490 / $2.6990 | Buy Now |
DISTI #
ATSAMD21G15B-AFT
|
Microchip Technology Inc | 48TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
2604 Alternates Available |
|
$1.9500 / $2.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 32KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel RoHS: Compliant | 2500 Factory Stock |
|
$2.1200 / $5.8100 | Buy Now |
DISTI #
70816585
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2335 | Americas - 2500 |
|
$2.4490 / $2.6990 | Buy Now |
|
Ameya Holding Limited | 2604 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21G15B-AFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21G15B-AFT
Microchip Technology Inc
IC MCU 32BIT 32KB FLASH 48TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21G15B-AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21G15B-AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21G15B-AZ | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | Microchip Technology Inc | ATSAMD21G15B-AFT vs ATSAMD21G15B-AZ |
ATSAMD21G15B-AZT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | Microchip Technology Inc | ATSAMD21G15B-AFT vs ATSAMD21G15B-AZT |