Part Details for ATSAMD21G16B-AF by Microchip Technology Inc
Overview of ATSAMD21G16B-AF by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMD21G16B-AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1572
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-48, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21G16B-AF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
ATSAMD21G16B-AF-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48TQFP Min Qty: 500 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5000 | Buy Now |
DISTI #
ATSAMD21G16B-AF
|
Avnet Americas | MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin TQFP Tray - Trays (Alt: ATSAMD21G16B-AF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.5000 / $3.0300 | Buy Now |
DISTI #
556-ATSAMD21G16B-AF
|
Mouser Electronics | ARM Microcontrollers - MCU 48TQFP,125C TEMP, GREEN, 3.3V, 48MHZ RoHS: Compliant | 499 |
|
$2.4900 / $3.0300 | Buy Now |
DISTI #
ATSAMD21G16B-AF
|
Microchip Technology Inc | 48TQFP,125C TEMP, GREEN, 3.3V, 48MHZ, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$2.1900 / $3.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 32-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$2.6300 / $3.8400 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ | ||
|
NAC | 48TQFP,125C TEMP, GREEN, 3.3V, 48MHZ - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 2500 |
|
$2.6100 / $3.1500 | Buy Now |
DISTI #
ATSAMD21G16B-AF
|
Avnet Silica | (Alt: ATSAMD21G16B-AF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAMD21G16B-AF
ATSAMD21G16B-AF CAD Models
ATSAMD21G16B-AF Part Data Attributes
|
ATSAMD21G16B-AF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21G16B-AF
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 48TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD21G16B-AF
This table gives cross-reference parts and alternative options found for ATSAMD21G16B-AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21G16B-AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21G16B-AZ | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | Microchip Technology Inc | ATSAMD21G16B-AF vs ATSAMD21G16B-AZ |
ATSAMD21G16B-AN | RISC Microcontroller | Microchip Technology Inc | ATSAMD21G16B-AF vs ATSAMD21G16B-AN |