-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9892
|
Newark | Mcu, 32Bit, 32Mhz, Tqfp-32, Product Range:Sam 32 Family Sam L Series Microcontrollers, Device Core:Arm Cortex-M23, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAML10E15A-AU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
ATSAML10E15A-AU-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32TQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
423 In Stock |
|
$2.3700 / $2.8700 | Buy Now |
DISTI #
ATSAML10E15A-AU
|
Avnet Americas | MCU 32-Bit ARM Cortex M23 RISC 32KB Flash 3.3V 32-Pin TQFP Tray/Tube - Trays (Alt: ATSAML10E15A-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.3700 / $2.8700 | Buy Now |
DISTI #
579-ATSAML10E15A-AU
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP32, 32KBFlash/8KB SRAM,85 Temp,Green,Tray RoHS: Compliant | 1000 |
|
$2.3700 / $2.8700 | Buy Now |
DISTI #
ATSAML10E15A-AU
|
Microchip Technology Inc | TQFP32, 32KBFlash/8KB SRAM,85 Temp,Green,Tray, Projected EOL: 2044-05-29 RoHS: Compliant pbFree: Yes |
500 Alternates Available |
|
$2.0700 / $2.8700 | Buy Now |
|
Future Electronics | SAML10: 32KB Flash 8KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 32-Pin VQFN - Tray RoHS: Compliant | 4250 Factory Stock |
|
$2.5100 / $3.6600 | Buy Now |
DISTI #
ATSAML10E15A-AU
|
TME | IC: ARM microcontroller, TQFP32, 1.62÷3.6VDC, Ext.inter: 8, Cmp: 4 Min Qty: 1 | 0 |
|
$2.5100 / $3.2100 | RFQ |
|
Ameya Holding Limited | SAML10: 32KB Flash 8KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-TQFP-32 | 500 |
|
RFQ | |
|
NAC | 32KB Flash, 8KB SRAM, 32 MHz ARM Cortex-M23, PTC, SERCOM, ADC, DAC, OPAMP, AC - Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 3500 |
|
$2.4500 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAML10E15A-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML10E15A-AU
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-06-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 0.247 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAML10E15A-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML10E15A-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAML10E15A-AFT | RISC Microcontroller | Microchip Technology Inc | ATSAML10E15A-AU vs ATSAML10E15A-AFT |
ATSAML10E15A-AFTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML10E15A-AU vs ATSAML10E15A-AFTKPH |
ATSAML10E15A-AUTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML10E15A-AU vs ATSAML10E15A-AUTKPH |
ATSAML10E15A-AF | RISC Microcontroller | Microchip Technology Inc | ATSAML10E15A-AU vs ATSAML10E15A-AF |
ATSAML10E15A-AZ | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP32 | Microchip Technology Inc | ATSAML10E15A-AU vs ATSAML10E15A-AZ |
ATSAML10E15A-AZT | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP32 | Microchip Technology Inc | ATSAML10E15A-AU vs ATSAML10E15A-AZT |