-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 32QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6189
|
Newark | 32Qfn 85C, Green,1.6-3.6V,48Mhz 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATSAML21E18B-MUT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0300 | Buy Now |
DISTI #
ATSAML21E18B-MUTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32QFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3141 In Stock |
|
$4.8800 / $5.9500 | Buy Now |
DISTI #
ATSAML21E18B-MUT
|
Avnet Americas | MCU 32-Bit SAM L21E ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin QFN EP T/R - Tape and Reel (Alt: ATSAML21E18B-MUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.8800 / $5.9500 | Buy Now |
DISTI #
556-ATSAML21E18B-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M0+ 64KB flash 12kb SRAM RoHS: Compliant | 12296 |
|
$4.8200 / $5.4500 | Buy Now |
DISTI #
V72:2272_07146981
|
Arrow Electronics | ATSAML21E18B-MUT Microcontrollers Microchip Technology MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2324 Container: Cut Strips | Americas - 5000 |
|
$5.3350 / $5.9690 | Buy Now |
DISTI #
ATSAML21E18B-MUT
|
Microchip Technology Inc | 32QFN 85C, GREEN,1.6-3.6V,48MHz, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
13652 Alternates Available |
|
$4.2900 / $5.9500 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tape&Reel |
3288 In Stock |
|
$4.6700 / $5.3000 | Buy Now |
DISTI #
69883749
|
Verical | ATSAML21E18B-MUT Microcontrollers Microchip Technology MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin - Arrow.com RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 5000 |
|
$5.3350 / $5.9690 | Buy Now |
DISTI #
62406294
|
Verical | ATSAML21E18B-MUT Microcontrollers Microchip Technology MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin - Arrow.com RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2218 | Americas - 3250 |
|
$5.7091 / $6.8921 | Buy Now |
|
Ameya Holding Limited | SAML21E Series 256 KB Flash 32 KB SRAM 48 MHz 32-Bit Microcontroller - QFN-32 | 12965 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAML21E18B-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML21E18B-MUT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 40960 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAML21E18B-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML21E18B-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAML21E18B-MUT-SLL | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAML21E18B-MUT vs ATSAML21E18B-MUT-SLL |
ATSAML21E18B-MNT | RISC MICROCONTROLLER | Microchip Technology Inc | ATSAML21E18B-MUT vs ATSAML21E18B-MNT |
ATSAML21E18A-MUT | RISC Microcontroller | Microchip Technology Inc | ATSAML21E18B-MUT vs ATSAML21E18A-MUT |
ATSAML21E18A-MUT | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAML21E18B-MUT vs ATSAML21E18A-MUT |