-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RF TXRX+MCU ISM>1GHZ 32-VFQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4716
|
Newark | Samr21 32Pin Serial Fl 512K 125C T&r 32 Tqfn 5X5X1.2Mm T/R Rohs Compliant: Yes |Microchip ATSAMR21E19A-MFT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.4400 | Buy Now |
DISTI #
ATSAMR21E19A-MFTCT-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 32VFQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9950 In Stock |
|
$7.6875 / $8.4100 | Buy Now |
DISTI #
ATSAMR21E19A-MFT
|
Avnet Americas | Microcontroller, SMART, ARM-Based, Wireless, 32 Pins, 256 Kb + 512 Kb Flash, T&R - Tape and Reel (Alt: ATSAMR21E19A-MFT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.2200 / $8.4100 | Buy Now |
DISTI #
556-ATSAMR21E19A-MFT
|
Mouser Electronics | RF Microcontrollers - MCU SAMR21 32pin Serial FL 512K 125C T&R RoHS: Compliant | 0 |
|
$7.6900 | Order Now |
DISTI #
ATSAMR21E19A-MFT
|
Microchip Technology Inc | SAMR21 32pin Serial FL 512K 125C T&R, Projected EOL: 2039-08-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.0700 / $8.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$7.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.7900 / $22.8800 | Buy Now | |
|
Ameya Holding Limited | 5000 |
|
RFQ | ||
|
NAC | SAMR21 32pin Serial FL 512K 125C T&R - Package: 32 TQFN 5x5x1.2mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$7.5000 / $9.0400 | Buy Now |
DISTI #
ATSAMR21E19A-MFT
|
Avnet Silica | Microcontroller, SMART, ARM-Based, Wireless, 32 Pins, 256 Kb + 512 Kb Flash, T&R (Alt: ATSAMR21E19A-MFT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMR21E19A-MFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMR21E19A-MFT
Microchip Technology Inc
IC RF TXRX+MCU ISM>1GHZ 32-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 14 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
RAM (bytes) | 34688 | |
RAM (words) | 16384 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMR21E19A-MFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMR21E19A-MFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMR21E19A-MF | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAMR21E19A-MFT vs ATSAMR21E19A-MF |
ATSAMR21E19A-MF | RISC Microcontroller | Microchip Technology Inc | ATSAMR21E19A-MFT vs ATSAMR21E19A-MF |