Part Details for ATSAMV70Q20B-CB by Microchip Technology Inc
Overview of ATSAMV70Q20B-CB by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATSAMV70Q20B-CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1674
|
Newark | Mcu, 32Bit, 300Mhz, Lfbga-144, Product Range:Sam32 Family Sam V Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip ATSAMV70Q20B-CB Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 | Buy Now |
DISTI #
ATSAMV70Q20B-CB-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144TFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1706 In Stock |
|
$13.0400 / $15.7100 | Buy Now |
DISTI #
ATSAMV70Q20B-CB
|
Avnet Americas | MCU 32-Bit SAM V70 ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LFBGA - Trays (Alt: ATSAMV70Q20B-CB) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$13.0400 / $15.7100 | Buy Now |
DISTI #
556-ATSAMV70Q20B-CB
|
Mouser Electronics | ARM Microcontrollers - MCU Automotive Cortex-M7 | 1321 |
|
$13.0300 / $15.7100 | Buy Now |
DISTI #
ATSAMV70Q20B-CB
|
Microchip Technology Inc | Automotive Cortex-M7, Projected EOL: 2044-03-14 RoHS: Compliant pbFree: Yes |
5200 Alternates Available |
|
$11.4100 / $15.7100 | Buy Now |
|
Future Electronics | ARM Cortex-M7 series Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 144-T RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$14.5600 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 144-Pin TFBGA Tray RoHS: Compliant | 19440 Factory Stock |
|
$12.4300 / $26.0300 | Buy Now |
|
Ameya Holding Limited | 5200 |
|
RFQ | ||
|
NAC | 300Mhz, 1MB Flash, 384KB SRAM, TFBGA144 - Package: 144 TFBGA 10x10x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 240 Container: Tray | 15600 |
|
$13.5200 / $15.8400 | Buy Now |
DISTI #
ATSAMV70Q20B-CB
|
Avnet Silica | MCU 32-Bit SAM V70 ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LFBGA (Alt: ATSAMV70Q20B-CB) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAMV70Q20B-CB
ATSAMV70Q20B-CB CAD Models
ATSAMV70Q20B-CB Part Data Attributes
|
ATSAMV70Q20B-CB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMV70Q20B-CB
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B144 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of I/O Lines | 144 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 144 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
RAM (bytes) | 393216 | |
RAM (words) | 98304 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMV70Q20B-CB
This table gives cross-reference parts and alternative options found for ATSAMV70Q20B-CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMV70Q20B-CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMV70Q20B-CBT | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAMV70Q20B-CB vs ATSAMV70Q20B-CBT |
ATSAMV70Q20B-CBTVAO | RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA144 | Microchip Technology Inc | ATSAMV70Q20B-CB vs ATSAMV70Q20B-CBTVAO |
ATSAMV70Q20B-CBVAO | RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PBGA144 | Microchip Technology Inc | ATSAMV70Q20B-CB vs ATSAMV70Q20B-CBVAO |
ATSAMV70Q20B-CB | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAMV70Q20B-CB vs ATSAMV70Q20B-CB |
ATSAMV70Q20B-CBT | RISC Microcontroller | Microchip Technology Inc | ATSAMV70Q20B-CB vs ATSAMV70Q20B-CBT |