Part Details for ATSEU-077C-C5-R0 by Advanced Thermal Solutions Inc
Overview of ATSEU-077C-C5-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSEU-077C-C5-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1466-ND
|
DigiKey | STAR HEAT SINK LED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
53 In Stock |
|
$8.5219 / $12.2700 | Buy Now |
DISTI #
ATSEU-077C-C5-R0
|
Avnet Americas | 45 x 18 mm LED Cooling LED Heat Sink - Round/Star Shape - Bulk (Alt: ATSEU-077C-C5-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1500 | Buy Now |
DISTI #
984-ATSEU-077C-C5-R0
|
Mouser Electronics | Heat Sinks - LED STAR LED Heat Sink, 45mm dia., 18mm, Black RoHS: Compliant | 0 |
|
$9.1200 / $12.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$8.2400 | Buy Now |
|
Onlinecomponents.com | 18.00 x 45.00 mm LED Cooling Heat Sink Round Star Shape Black Anodized Aluminum RoHS: Compliant | 0 |
|
$9.2600 / $13.5000 | Buy Now |
DISTI #
ATSEU-077C-C5-R0
|
Avnet Americas | 45 x 18 mm LED Cooling LED Heat Sink - Round/Star Shape - Bulk (Alt: ATSEU-077C-C5-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1500 | Buy Now |
DISTI #
ATSEU-077C-C5-R0
|
Avnet Americas | 45 x 18 mm LED Cooling LED Heat Sink - Round/Star Shape - Bulk (Alt: ATSEU-077C-C5-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1500 | Buy Now |
DISTI #
000000000006101802
|
Sager | Heat Sinks - LED STAR LED Heat Sink, 45mm dia., 18mm, Black Min Qty: 1 | 0 |
|
$8.7300 / $11.6900 | Buy Now |
Part Details for ATSEU-077C-C5-R0
ATSEU-077C-C5-R0 CAD Models
ATSEU-077C-C5-R0 Part Data Attributes
|
ATSEU-077C-C5-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATSEU-077C-C5-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |