Part Details for ATSEU-110-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATSEU-110-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSEU-110-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1471-ND
|
DigiKey | STAR HEAT SINK LED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
92 In Stock |
|
$57.2337 / $70.4400 | Buy Now |
DISTI #
ATSEU-110-C1-R0
|
Avnet Americas | 100 x 85 mm LED Cooling LED Heat Sink - Round/Star Shape with Baseplate - Bulk (Alt: ATSEU-110-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4620 | Buy Now |
DISTI #
984-ATSEU-110-C1-R0
|
Mouser Electronics | Heat Sinks - LED STAR LED Heat Sink, 100mm dia., 85mm, Black, Baseplate Hardware RoHS: Compliant | 52 |
|
$56.1700 / $70.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$53.1600 | Buy Now |
|
Onlinecomponents.com | 85.00 x 45.00 mm LED Cooling Heat Sink Round Star Sharp Black Anodized Aluminum RoHS: Compliant | 0 |
|
$54.1100 / $148.2100 | Buy Now |
DISTI #
ATSEU-110-C1-R0
|
Avnet Americas | 100 x 85 mm LED Cooling LED Heat Sink - Round/Star Shape with Baseplate - Bulk (Alt: ATSEU-110-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4620 | Buy Now |
DISTI #
ATSEU-110-C1-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$58.8900 | Buy Now |
Part Details for ATSEU-110-C1-R0
ATSEU-110-C1-R0 CAD Models
ATSEU-110-C1-R0 Part Data Attributes:
|
ATSEU-110-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATSEU-110-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |