-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 1KB FLASH 20QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3497
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Qfn-8, Product Range:Avr Attiny Family Attiny13 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:1Kb, No. Of Pins:8Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip ATTINY13A-MU Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 | Buy Now |
DISTI #
ATTINY13A-MU-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 20QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
445 In Stock |
|
$0.7000 / $0.8200 | Buy Now |
DISTI #
ATTINY13A-MU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 20-Pin MLF EP - Trays (Alt: ATTINY13A-MU) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.7000 / $0.8200 | Buy Now |
DISTI #
556-ATTINY13A-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1KB In-system Flash 20MHz 1.8V-5.5V RoHS: Compliant | 2509 |
|
$0.6970 / $0.8200 | Buy Now |
DISTI #
ATTINY13A-MU
|
Microchip Technology Inc | 20MHz,WQFN/MLF, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5880 Alternates Available |
|
$0.5900 / $0.8200 | Buy Now |
|
Future Electronics | AVR series Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$0.6850 / $0.7550 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 20-Pin WQFN EP - Tray | 5390 Factory Stock |
|
$0.7410 / $1.0800 | Buy Now |
DISTI #
ATTINY13A-MU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 20-Pin MLF EP - Trays (Alt: ATTINY13A-MU) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.7000 / $0.8200 | Buy Now |
DISTI #
ATTINY13A-MU
|
TME | IC: AVR microcontroller, VDFN20, 1.8÷5.5VDC, Ext.inter: 6, Cmp: 1 Min Qty: 1 | 0 |
|
$0.7700 / $0.9300 | RFQ |
|
Ameya Holding Limited | IC: AVR microcontroller, EEPROM: 64B, SRAM: 64B, Flash: 1kB, VDFN20 | 6860 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY13A-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13A-MU
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY13A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY13-20SSJ | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | ATTINY13A-MU vs ATTINY13-20SSJ |
ATTINY13-20SSI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Atmel Corporation | ATTINY13A-MU vs ATTINY13-20SSI |
ATTINY13-20PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | ATTINY13A-MU vs ATTINY13-20PI |